Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoMWS 300K100M
Order Code3811467
Product RangeMWS Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč33,331.320 |
Price for:Each
Minimum: 1
Multiple: 1
Kč33,331.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoMWS 300K100M
Order Code3811467
Product RangeMWS Series
Technical Datasheet
Balance / Scale TypePlatform
Load Weight Max300kg
Resolution (g)100g
Product RangeMWS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
100g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
300kg
Product Range
MWS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):48