Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1146A
Order Code1637324
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max100A
Current Range Min100mA
For Use WithKeysight Analog / Digital Oscilloscopes
Product Range-
Alternatives for 1146A
1 Product Found
Product Overview
This AC/DC current probe provides accurate display and measurement of currents from 100 mA to 100 A rms, dc to 100 kHz, without breaking the circuit. The Keysight 1146A uses Hall-effect technology to measure ac and dc signals. It is compatible with all Keysight oscilloscopes and any scope with 0.2 to 0.5 V/div sensitivity, a minimum input impedance of 1 MΩ and a BNC input.
- Frequency range: DC to 100 kHz (-3dB with current derating)
- Current range: 100 mV/A: 100 mA to 10 A peak, 10 mV/A: 1 to 100 A peak
- Working voltage: 600 V max
- Battery: 9 V alkaline
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
100A
For Use With
Keysight Analog / Digital Oscilloscopes
Probe Side Connector
Current Clamp
Current Range Min
100mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65