Product Information
Alternatives for 33250A
4 Products Found
Product Overview
The Keysight Technologies 33250A function/arbitrary waveform generator uses direct digital-synthesis techniques to create a stable, accurate output on all waveforms, down to 1µHz frequency resolution. The benefits are apparent in every signal you produce, from the sine wave frequency accuracy to the fast rise/fall times of square waves, to the ramp linearity. Front-panel operation of the 33250A is straightforward and user friendly. The knob or numeric keypad can be used to adjust frequency, amplitude and offset. You can even enter voltage values directly in Vpp, Vrms, dBm, or high/low levels. Timing parameters can be entered in hertz (Hz) or seconds.
- 80 MHz sine and square wave outputs
- Sine, square, ramp, noise and other waveforms
- 50 MHz pulse waveforms with variable rise/fall times
- 12-bit, 200 MSa/s, 64K-point deep arbitrary waveform
- Full programmability using SCPI commands
- Included Keysight IntuiLink software
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Operating manual, service manual, quick reference guide, IntuiLink waveform editor software, test data, RS-232 cable and power cord.
Technical Specifications
Arbitrary, Direct Digital Synthesis (DDS), Frequency, Signal
332XX Series
AM, BPSK, FM, FSK, PM, PWM, Sum
EU, UK
1 Channel
80MHz
3 Years
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate