Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No33522A
Order Code1824825
Product Range33500 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No33522A
Order Code1824825
Product Range33500 Series
Technical Datasheet
Signal Generator TypeArbitrary, Function
No. of Channels2 Channel
Product Range33500 Series
Bandwidth30MHz
Signal Generator ModulationAM, BPSK, FM, FSK, PM, PWM, Sum
Manufacturer Warranty1 Year
Plug TypeEU, UK
SVHCNo SVHC (15-Jun-2015)
Alternatives for 33522A
4 Products Found
Product Overview
Keysight 33500 Series function/arbitrary waveform generators offer the highest signal fidelity and implement a new breakthrough technology that provides you with the ability to generate more accurate arbitrary waveforms. With 10x better jitter than anything in their class, they offer unparalleled control of signal frequency for your most challenging measurements.
- 30 MHz sine, square, and pulse bandwidth cover more applications
- <lt/> 40 ps jitter and less than .04% total harmonic distortion for more precise signals
- 250 MSa/s, 16-bit sampling rate for higher time-resolution arbitrary waveforms
- Point-by-point arbitrary waveforms sequencing for accurate representation of user-defined signals
- Dual-channel mode with independent or coupled channels
- 1 MSa waveform memory
- LXI Class C compliant
- Large, colour, graphical display for simultaneous parameter setup and signal viewing/editing
- Optional BenchLink Waveform Builder Pro software for custom user-defined waveforms
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Signal Generator Type
Arbitrary, Function
Product Range
33500 Series
Signal Generator Modulation
AM, BPSK, FM, FSK, PM, PWM, Sum
Plug Type
EU, UK
No. of Channels
2 Channel
Bandwidth
30MHz
Manufacturer Warranty
1 Year
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308930
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3