Product Information
Alternatives for 34405A
3 Products Found
Product Overview
The Keysight 34405A 5-1/2 digit benchtop digital multimeter comes with a broad range of measurement functions, including temperature and capacitance measurements. The 34405A features simultaneous reading of DC and AC measurements with its dual display and can take up to 19 readings/sec at 4 1/2 digit resolution through the standard USB interface. The SCPI language compatibility makes it easy to migrate from your existing test setup.
- 120000 counts resolution
- 16 measurement functions including temperature and capacitance
- USB 2.0 interface (TMC-488.2 Compliance)
- SCPI language compatible
- Comes with DMM Intuilink data logging software
- Multi-function flexibility
- Laboratory accuracy at production-line speeds
- True RMS AC Volts and Current
- RS-232 and GPIB Standard
- Store up to 512 Readings
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Test lead kit, test report, power cord, USB interface cable, quick start guide, user's and service guide, product reference CD-ROM and Keysight IO library suite CD-ROM.
Technical Specifications
5.5
10A
0.1Gohm
10A
3 Years
EU, UK
USB
750V
Truevolt Series
1kV
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate