Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8483A
Order Code4009001
Product Range8480 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč79,929.960 |
Price for:Each
Minimum: 1
Multiple: 1
Kč79,929.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8483A
Order Code4009001
Product Range8480 Series
Technical Datasheet
Test Frequency Range100kHz to 2GHz
Power Measuring Range+10dBm to +20dBm
Measurement Speed400 readings / second
RF Connector TypeN Type Plug
Product Range8480 Series
SVHCBoric acid (14-Jun-2023)
Product Overview
8483A is a diode power sensor. It is compatible with EPM (N1913A/ 14A, E4418B/ 19B), EPM-P (E4416A/ 17A) and P-series (N1911A/ 12A) power meters, plus the E1416A VXI and discontinued 70100A and 43X power meter.
- 75 ohm input impedance power sensor
- Excellent SWR for reducing mismatch uncertainty.
- Accurate calibration and traceability to US NIST
- Accurate average power measurements over -30 to +20dBm
- Frequency range 100KHz to 2GHz
- Thermocouple power sensing element
- Type-N (m) connector
Technical Specifications
Test Frequency Range
100kHz to 2GHz
Measurement Speed
400 readings / second
Product Range
8480 Series
Power Measuring Range
+10dBm to +20dBm
RF Connector Type
N Type Plug
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5