Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč285,159.600 |
Product Information
Product Overview
B2983B femto/picoammeter is the world's only graphical picoammeter that allows you to confidently measures small currents with 0.01fA (0.01 x 10-15A) resolution. In addition, battery operation eliminates AC line noise from your critical measurements. It possesses a 4.3" colour LCD with a graphical user interface that provides trend chart and histogram data in addition to numeric information. These front-panel capabilities enable you to capture transient behaviour and to perform quick statistical analyses without a PC. The available Setup Integrity Checker software option allows you to compare the noise levels of different cabling and fixturing arrangements to help isolate external noise sources.
- 20,000 readings/s
- Less than 20µV burden voltage
- Battery operation for AC power line noise-free measurement
- Time domain view to capture transients
- Histogram view to perform quick data analysis
- Setup integrity checker software (option)
- Easy-to-use auto navigation
- Furnished with high-performance Keysight triaxial cable (1.5m)
Contents
B2983B femto/picoammeter with battery, Power cable, USB cable, Triax cable (1.5m), Ground connection cable, Banana to screw-lug, Earthing wire(2m), Open cap for Triax connector, Quick reference (English), CD-ROMs including PDF manuals, Quick I/V measurement software and drivers, Keysight I/O library suite.
Notes
The B2983B model will be discontinued effectively from 31st May 2026. For all new designs, it is recommended to use the B2983C model as the replacement.
Technical Specifications
6.5
20mA
-
20mA
3 Years
EU, UK
GPIB, LAN / LXI, USB
-
B2980B Series
-
AC/DC Current
To Be Advised
Technical Docs (1)
Alternatives for B2983B
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate