| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč54,875.040 | 
Product Information
Product Overview
E5380B is a mictor probe-single-ended with 90-pin cable connectors. E5380B mictor probe provides a convenient and reliable connection to your target through a Mictor connector designed into your target. Route your signals of interest to the location containing the Mictor connector and when you are ready to measure these signals simply plug-in the Mictor probe. These probes can be used with a support shroud in environments where accidental unplugging of the probe is a concern. This probe that can be used with any Keysight logic analyser with a 90-pin cable connector.
- 34 channels: 32 single-ended data, 2 single-ended clock
- 3.0pF equivalent load capacitance
- 600Mb/s maximum data rate
- Measure signals with as little as 300mV p-p signal amplitude
- Requires 38-pin mictor connector designed into the target system
- Mictor connector is easy to incorporate into your design, Keysight 1252-7431/AMP 2-767004-2
- Can be used with support shroud
- Compatible with logic analysers with 90-pin cable connectors logic analyser cable connectors
Technical Specifications
34 Channels (32 Data + 2 Clock)
300mV
38 Pin Mictor Connector
-
600Mbps
3pF
U4164A, U4154A/B, 16850A, 16962A, 16951B, 16950A/B, 16760A, 16756A Series Portable Logic Analysers
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate