Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč165,862.400 |
Product Information
Product Overview
N2820A is a high sensitivity AC/DC current probe. This 2-channel current probe connects to two oscilloscope channels to provide simultaneous low and high-gain views for wider dynamic range measurement. It engineered to make high-dynamic-range, high-sensitivity measurements to meet today’s challenging current measurement needs. It can support measurements from 50ΩA to 5A on Keysight oscilloscopes. It interface uses a make-before-break (MBB) connector, allowing user to quickly probe multiple locations on DUT without having to solder or unsolder the leads.
- Max input voltage ± 12V
- Bandwidth (-3 dB) is DC to 3MHz ( zoom-out channel) , DC to 500KHz (zoom-in channel)
- Dynamic range is 20000:1, 864dB, gain is 300 ± 3%(zoom-in channel), 1.97 ± 3%(zoom-out channel)
- Operating temperature range from 0°C to +40°C
- New oscilloscope measurement current consumption over time (charge)
- 1.2m probe cable
- AutoProbe interface driving 1 MΩ input to oscilloscope
Contents
High-sensitivity 2-channel current probe, 1 each 20mohm resistor sensor head, 5 each MBB headers, 1 each 100mohm resistor sensor head, 5 each MBB receptacles, 1 each user defined resistor sensor head, 1 each ground lead, 5 each twisted leads (22AWG) with sockets, 1 each screw driver, 5 each twisted leads (22AWG) without sockets, 1 each passive cable, 1 each user guide manual (English).
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Keysight AutoProbe Interface
5A
Keysight Infiniium 9000 H-Series High-Definition Oscilloscopes
To Be Advised
Keysight MBB Connectors
50µA
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate