Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč124,421.12 |
Product Information
Product Overview
N2821A is a high-sensitivity AC/DC current probe. This 1-channel current probe provides one user-selectable view at a time. It is engineered to make high-dynamic-range, high-sensitivity measurements to meet today’s challenging current measurement needs. The ultra-sensitive N2821A AC/DC current probe can support measurements from 50uA to 5A on Keysight oscilloscopes. The N2821A interface uses a make-before-break (MBB) connector, allowing you to quickly probe multiple locations on your DUT without having to solder or unsolder the leads.
- Max input voltage ± 12V
- Bandwidth (-3 dB) is DC to 3MHz ( zoom-out channel) , DC to 500KHz (zoom-in channel)
- Dynamic range is 1000:1, 60dB, gain is 300 ± 3%(zoom-in channel), 1.97 ± 3%(zoom-out channel)
- Operating temperature range from 0°C to +40°C
- New oscilloscope measurement current consumption over time (charge)
- 1.2m probe cable
- AutoProbe interface driving 1 MΩ input to oscilloscope
Contents
High-sensitivity 1-channel current probe, 1 each 20mohm resistor sensor head, 5 each MBB headers, 1 each 100mohm resistor sensor head, 5 each MBB receptacles, 1 each user defined resistor sensor head, 1 each ground lead, 5 each twisted leads (22AWG) with sockets, 1 each screw driver, 5 each twisted leads (22AWG) without sockets, 1 each user guide manual (English).
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Keysight AutoProbe Interface
5A
Keysight Infiniium 9000 H-Series High-Definition Oscilloscopes
To Be Advised
Keysight MBB Connectors
50µA
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate