Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2862B
Order Code1903985
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth150MHz
Input Voltage Max300V
Test Probe Attenuation10:1
For Use WithKeysight Technologies InfiniiVision & Infiniium Series Oscilloscopes
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The N2862B is a Passive Probe provides passive function, 10:1 attenuation and features a high input resistance. The probe can be adjusted for low-frequency compensation and high-frequency compensation. For use with Keysight Technologies InfiniiVision and Infiniium-series oscilloscopes.
- 10MΩ Input resistance
Applications
Test & Measurement
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
Keysight Technologies InfiniiVision & Infiniium Series Oscilloscopes
SVHC
No SVHC (15-Jun-2015)
Bandwidth
150MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15