Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5181B / N5181B-503
Order Code4199821
Product RangeMXG-X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč548,775.480 |
Price for:Each
Minimum: 1
Multiple: 1
Kč548,775.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5181B / N5181B-503
Order Code4199821
Product RangeMXG-X Series
Technical Datasheet
Signal Generator TypeRF
Bandwidth3GHz
No. of Channels1 Channel
Product RangeMXG-X Series
Signal Generator Modulation-
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
N5181B+N5181B-503 is a MXG X-Series RF analogue signal generator with option 503. MXG X-Series RF analogue high performance signal generators are fine-tuned to be your “golden transmitter” in R&D with 9KHz to 3GHz frequency coverage. Generate the signals you need with outstanding hardware performance, including unmatched phase noise and spurious characteristics.
- Includes 9KHz (5MHz I/Q mode) to 3GHz frequency (option 503)
- Drive power amplifiers and characterize nonlinear behaviour with industry-leading output power
- Test receiver performance by simulating complex analogue modulation with multi-function generator
- Lower your cost of ownership with 3-year cal cycles and comprehensive solutions for self-maintenance
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Signal Generator Type
RF
No. of Channels
1 Channel
Signal Generator Modulation
-
Plug Type
-
Bandwidth
3GHz
Product Range
MXG-X Series
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14