Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5740A
Order Code4147508
Product RangeN5700 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,514.400 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,514.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5740A
Order Code4147508
Product RangeN5700 Series
Technical Datasheet
For Use WithKeysight N5700 Series System DC Power Supplies
Accessory TypeRack Mount Slide Kit
Product RangeN5700 Series
SVHCTo Be Advised
Product Overview
N5740A is a rack-mount slide kit makes it easy to integrate an N5700 or N8700 series system DC power supply into a test rack by providing all the necessary hardware to rack mount an N5700 series power supply in only 1 U of rack space or to rack mount an N8700 series power supply in 2 U of rack space. This rack-mount kit is compatible with the following models: N5741A-N5752A, N5761A-N5772A, N8731A-N8742A, and N8754A-N8762A.
Technical Specifications
For Use With
Keysight N5700 Series System DC Power Supplies
Product Range
N5700 Series
Accessory Type
Rack Mount Slide Kit
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2