Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč191,611.200 |
Product Information
Product Overview
N7026A is a 150MHz bandwidth AC/DC high sensitivity clamp-on active current probe for InfiniiVision and Infiniium oscilloscopes. The probe features wide and flat bandwidth (DC-150 MHz), lower noise (<lt/>250 µArms), and wide input range (up to continuous 30 Arms or non-continuous 40 Apeak). This enables you to measure down to 1 mA/div, giving you a much more accurate view of your low-level signals. For accurate measurement with a clamp-on current probe, degaussing and eliminating the offset error is critical. The degauss and calibration button located on the probe makes removing any residual magnetism and unwanted DC offset quick and easy. The N7026A is ideal for capturing transient current signals, such as those found in high frequency digital circuits, ICs, motor controllers, in switching power supplies, inverters, and current amplifiers driving inductive loads.
- Lower current measurement capability with high signal to noise ratio
- With external AC adapter: 40A peak non-continuous, 30ADC, 30Arms continuous
- Without external AC adapter: 15Apeak non-continuous, 5ADC, 5Arms continuous
- Demagnetization (degauss) and offset calibration button on probe for easy access
- Compatible with high impedance AutoProbe interface
Contents
Current probe, Storage case, Calibration certificate, Power supply adapter, Bushing kit.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
BNC Plug
30A
Keysight 3000XT, 9000, 4000X, 6000X, S-Series Oscilloscopes
To Be Advised
Current Clamp
-30A
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate