Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2063XA
Order Code4008970
Product RangeU2063 X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč286,564.080 |
Price for:Each
Minimum: 1
Multiple: 1
Kč286,564.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2063XA
Order Code4008970
Product RangeU2063 X Series
Technical Datasheet
Test Frequency Range10MHz to 33GHz
Power Measuring Range-70dBm to +26dBm
Measurement Speed50000 readings / second
RF Connector Type3.5mm Plug
Product RangeU2063 X Series
SVHCBoric acid (14-Jun-2023)
Product Overview
U2063XA is a fast, accurate and wide dynamic range 10MHz to 33GHz USB peak power sensor.
- USB connectivity with a wide dynamic range of -70 to +26dBm for small signal measurements
- Fast real-time measurement of 50,000 readings/sec
- Variable sampling rate 1M samples/sec and long memory 1M samples data storage
- Real-time measurement with zero dead time to ensure every single continuous pulse is measured
- Average mode time-selectivity function
- Internal zero and automatic calibration saves time and reduces measurement uncertainty
- BenchVue software license (BV0007B) is now included with your instrument
- 3.5mm (male) connector
Technical Specifications
Test Frequency Range
10MHz to 33GHz
Measurement Speed
50000 readings / second
Product Range
U2063 X Series
Power Measuring Range
-70dBm to +26dBm
RF Connector Type
3.5mm Plug
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5