Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč715.532 |
4+ | Kč638.788 |
Price for:Each
Minimum: 1
Multiple: 1
Kč715.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3470PVR160P63RED
Order Code3391313
For Use With-
Carrying Capacity135kg
Wheel Diameter160mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
High quality plate fitting castor which is attached by four 10mm bolt holes.
- Needle roller wheel bearings for ease of movement
- Head seal on all swivel castors to prevent the ingress of dust and other contaminants
- Black rubber, cushioned tyres for smooth, quiet running
Technical Specifications
For Use With
-
Wheel Diameter
160mm
Carrying Capacity
135kg
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83022000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.07