Print Page
Image is for illustrative purposes only. Please refer to product description.
67,735 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč6.320 | 
| 25+ | Kč5.242 | 
| 50+ | Kč5.016 | 
| 100+ | Kč4.790 | 
| 500+ | Kč4.414 | 
| 1000+ | Kč4.063 | 
| 5000+ | Kč3.662 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč6.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5006
Order Code2301284
Technical Datasheet
Product Range-
Connector ColourBlack
Connector MountingThrough Hole Mount
Mounting Hole Dia1.6mm
Contact MaterialPhosphor Bronze
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
-
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Connector Colour
Black
Mounting Hole Dia
1.6mm
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Alternatives for 5006
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127