Print Page
Image is for illustrative purposes only. Please refer to product description.
36,193 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8.352 |
| 10+ | Kč6.671 |
| 25+ | Kč5.969 |
| 50+ | Kč5.518 |
| 100+ | Kč5.091 |
| 250+ | Kč4.640 |
| 500+ | Kč4.239 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč8.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5019
Order Code2529475
Technical Datasheet
Product Range-
Connector Colour-
Connector MountingSurface Mount
Mounting Hole Dia-
Contact MaterialPhosphor Bronze
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Connector Colour
-
Mounting Hole Dia
-
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118