Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 7326
1 Product Found
Product Overview
The 7326 is a Lug Terminal made of brass with tin plated finish. The terminal supports solder termination and #6 stud hole.
Applications
Industrial
Technical Specifications
Stud Size - Imperial
#6
Terminal Material
Brass
SVHC
No SVHC (10-Jun-2022)
Stud Size - Metric
M3.5
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216