Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč80.758 |
| 10+ | Kč56.430 |
| 25+ | Kč51.414 |
| 50+ | Kč49.408 |
| 100+ | Kč47.401 |
| 500+ | Kč43.639 |
Price for:Each
Minimum: 1
Multiple: 1
Kč80.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKB-H100SURKW
Order Code2079942
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage1.95V
Luminous Intensity230mcd
No. of LEDs8LEDs
Display Size8.89mm x 19.05mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KB-H100SURKW is a 8.89x19.05mm hyper red LED Light Bar with white diffused lens. The hyper red source device is made with Al-GaInP on GaAs substrate. It has uniform light emitting area and low current operation. It is easily mounted on PC boards. It can be used with panels and legend mounts.
- Flush mountable
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
1.95V
No. of LEDs
8LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
230mcd
Display Size
8.89mm x 19.05mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003084