Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoTC08-81SRWA
Order Code2290402
Technical Datasheet
Forward Voltage1.85V
Luminous Intensity25mcd
Peak Wavelength660nm
Product Range-
Product Overview
The TC08-81SRWA is a 20mm single colour Dot Matrix Display with white diffused lens. The super bright red source device is made with gallium aluminium arsenide red light emitting diode.
- 0.8" Matrix height
- 2mm Dot size
- Low current operation
- Compatible with ASCII and EBCDIC codes
- Stackable vertically and horizontally
- Column cathode
- Easy mounting on PC boards or sockets
- Mechanically rugged
- Grey face, white dot
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Forward Voltage
1.85V
Peak Wavelength
660nm
Luminous Intensity
25mcd
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272155