Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,234.483 |
Product Information
Product Overview
KXTJ3-1057-EVK-001 is an evaluation board for KXTJ3-1057 accelerometer. KXTJ3-1057 is a tri-axis ±2g, ±4g, ±8g, or ±16g silicon micro machined accelerometer. The sense element is fabricated using Kionix’s proprietary plasma micromachining process technology. Acceleration sensing is based on the principle of a differential capacitance arising from acceleration-induced motion of the sense element, which further utilizes common mode cancellation to decrease errors from process variation, temperature, and environmental stress. The sense element is hermetically sealed at the wafer level by bonding a second silicon lid wafer to the device using a glass frit. A separate ASIC device packaged with the sense element provides signal conditioning and digital communications.
- Small footprint: 2 x 2 x 0.9 mm LGA 12-pin package (pin-to-pin compatible with KXTJ2)
- Low current consumption: 0.9µA in standby, 10µA in low power and 155µA in high resolution modes
- Wide supply voltage range from 1.71V to 3.6V with internal voltage regulator
- I2C digital communication interface up to 3.4MHz
- User-configurable output data rates from 0.781Hz to 1600Hz
- I2C digital communication interface up to 3.4MHz
- Highly configurable interrupt control
- Improved design to virtually eliminate post reflow offset and sensitivity shifts
- Improved noise performance
- Stable performance over temperature
Technical Specifications
Evaluation Board
Accelerometer - Three-Axis
No SVHC (07-Nov-2024)
KXTJ3-1057
Evaluation Board KXTJ3-1057
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate