Print Page
35-210-100-R-900
BATTERY DISCONNECTOR SW, 250A/32VDC, M10
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part No35-210-100-R-900
Order Code4391142
Product Range35 Series
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,819.052 |
200+ | Kč1,665.312 |
500+ | Kč1,534.144 |
1000+ | Kč1,424.293 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,819.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part No35-210-100-R-900
Order Code4391142
Product Range35 Series
Disconnect Switch TypeManual
Operating Voltage32VDC
Contact Current Rating250A
No. of Poles1Poles
Switch MountingFlange Mount
Operating Handle TypeLever
Termination Thread SizeM10
Switch KeyingRemovable
IP RatingIP67, IP6K9K
Operating Handle ColourRed
Product Range35 Series
SVHCTo Be Advised
Technical Specifications
Disconnect Switch Type
Manual
Contact Current Rating
250A
Switch Mounting
Flange Mount
Termination Thread Size
M10
IP Rating
IP67, IP6K9K
Product Range
35 Series
Operating Voltage
32VDC
No. of Poles
1Poles
Operating Handle Type
Lever
Switch Keying
Removable
Operating Handle Colour
Red
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022544
Product traceability