Print Page
35-413-151-R-900
BATTERY DISCONNECTOR SW, 400A/32VDC, M10
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part No35-413-151-R-900
Order Code4386613
Product Range35 Series
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,038.823 |
50+ | Kč4,596.161 |
200+ | Kč4,208.173 |
500+ | Kč3,876.114 |
1000+ | Kč3,599.231 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,038.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part No35-413-151-R-900
Order Code4386613
Product Range35 Series
Disconnect Switch TypeManual
Operating Voltage32VDC
Contact Current Rating400A
No. of Poles1Poles
Switch MountingCenter Mount
Operating Handle TypePointer
Termination Thread SizeM10
Switch KeyingNon-Removable
IP RatingIP67, IP6K9K
Operating Handle ColourRed
Product Range35 Series
SVHCLead
Technical Specifications
Disconnect Switch Type
Manual
Contact Current Rating
400A
Switch Mounting
Center Mount
Termination Thread Size
M10
IP Rating
IP67, IP6K9K
Product Range
35 Series
Operating Voltage
32VDC
No. of Poles
1Poles
Operating Handle Type
Pointer
Switch Keying
Non-Removable
Operating Handle Colour
Red
SVHC
Lead
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.448248
Product traceability