Print Page
ES-2021-T111.
E-STOP SW, DPST-NO, SPST-NC, 10A, 24VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part NoES-2021-T111.
Order Code4391139
Product RangeES Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,246.666 |
| 200+ | Kč2,049.287 |
| 600+ | Kč1,876.235 |
| 1500+ | Kč1,728.263 |
| 3000+ | Kč1,604.618 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,246.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part NoES-2021-T111.
Order Code4391139
Product RangeES Series
Contact ConfigurationDPST-NO, SPST-NC
Switch OperationMaintained
Switch TerminalsConnector
Contact Current Max10A
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Pushbutton Actuator StyleMushroom
IP RatingIP67, IP6K9K
Product RangeES Series
SVHCLead
Technical Specifications
Contact Configuration
DPST-NO, SPST-NC
Switch Terminals
Connector
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
Product Range
ES Series
Switch Operation
Maintained
Contact Current Max
10A
Contact Voltage DC Nom
24V
IP Rating
IP67, IP6K9K
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043636
Product traceability