Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5658
Order Code3255255
Product RangeKitronik :MOVE mini Mk2
Also Known AsGTIN UPC EAN: 0660902514694
13 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč47.903 |
Price for:Each
Minimum: 1
Multiple: 1
Kč47.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5658
Order Code3255255
Product RangeKitronik :MOVE mini Mk2
Also Known AsGTIN UPC EAN: 0660902514694
Accessory TypeMOVE Mini Bumper v2 Add-on
For Use With:MOVE mini Mk2
Product RangeKitronik :MOVE mini Mk2
SVHCNo SVHC (25-Jun-2025)
Product Overview
Get more entertainment from your :MOVE mini with the Bumper add-on. This will allow the mini to move balls and pucks, ideal for competing in games such as football and hockey.
- Designed to fit both versions of the :MOVE mini
- Perfectly matches the aesthetic of the :MOVE mini
- Simple and easy attachment (screw included)
Contents
Bumper parts & screw
Notes
Note: :MOVE mini shown for illustration purposes only. Supplied in kit form, mechanical assembly required.
Technical Specifications
Accessory Type
MOVE Mini Bumper v2 Add-on
Product Range
Kitronik :MOVE mini Mk2
For Use With
:MOVE mini Mk2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361