Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,115.809 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,115.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No63050
Order Code2984415
Overall Length241.3mm
Cutting Capacity Max-
For Use With4/0AWG Aluminium, 2/0AWG Soft Copper & 24AWG Communications Cables
Blade EdgeShear
Product Range-
SVHCTo Be Advised
Technical Specifications
Overall Length
241.3mm
For Use With
4/0AWG Aluminium, 2/0AWG Soft Copper & 24AWG Communications Cables
Product Range
-
Cutting Capacity Max
-
Blade Edge
Shear
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41