Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoJ63215
Order Code4752127
Product RangeJourneyman Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,223.593 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,223.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoJ63215
Order Code4752127
Product RangeJourneyman Series
Technical Datasheet
Overall Length167mm
Cutting Capacity Max1.02mm
For Use WithKlein Tools 1/0 AWG Aluminium and Copper Wires
Blade Edge-
Product RangeJourneyman Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Overall Length
167mm
For Use With
Klein Tools 1/0 AWG Aluminium and Copper Wires
Product Range
Journeyman Series
Cutting Capacity Max
1.02mm
Blade Edge
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249