Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč30,748.080 |
Price for:Each
Minimum: 1
Multiple: 1
Kč30,748.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 21 21 HK S
Order Code4256253
Technical Datasheet
SVHCNo SVHC (27-Jun-2018)
Product Overview
00 21 21 HK S is a Vision27 plumbing tool case (24 parts). It is equipped with 52 brand quality tools, some VDE tested according to DIN EN 60900. It has flexible options due to the individual partitioning of the inserts in the 60mm deep base tray and its cover plate with six large tool compartments. It has removable tool board with 15 tool pockets on the base side and six tool pockets as well as a clamp compartment (400mm wide) on the cover side, held by a push button.
- Maximum payload is 20Kg, volume is 27litres
- For extensive plumbing and installation work
- Tough ratchet hinges hold the lid open where necessary despite the deadweight of the tools
- Sturdy, ergonomic carrying handle, snaps into place at a 90° angle
- Two lockable steel flip locks protect the case contents from theft
- With circumferential double aluminium frame
- Heavy duty black ABS material
- Cover and tool boards made from dirt-repellent PP twin-wall sheets
- External dimension (W x H x D) is 480 x 380 x 200mm
- Internal dimension (W x H x D) is 460 x 310 x 190mm
Technical Specifications
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.515