Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč524.172 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč524.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 1000V insulated, open end wrench
 - Jaw angled 15˚
 - For widths across the flats at 09mm
 - Chrome plated chrome vanadium steel, forged, oil-hardened
 - DIN EN 60900 IEC 60900 standard
 - Red colour
 - Dimension is 22 x 8mm
 
Warnings
Always wear approved eye protection. Whenever possible switch off power. Never touch conductive parts.
Technical Specifications
AF Size - Metric
9mm
Length
105mm
Product Range
-
AF Size - Imperial
-
Whitworth Size
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029