Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,055.808 |
3+ | Kč1,904.575 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,055.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKRAMER
Manufacturer Part NoRK-1
Order Code3389290
Also Known AsGTIN UPC EAN: 7291063014551
Accessory TypeRack Adaptor
Thread Size - Metric-
Thread Size - Imperial-
For Use WithKramer MultiTOOLS
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
19" Rack adaptor that is designed for mounting multiple desktop and/or Kramer MultiTOOLS™ units into a single 1U rack space.
- Standard 19" (1U) size, includes rack 'ears' for mounting
Contents
Rack adaptor and mounting ears
Technical Specifications
Accessory Type
Rack Adaptor
Thread Size - Imperial
-
Product Range
-
Thread Size - Metric
-
For Use With
Kramer MultiTOOLS
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.381