Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The BlackBird SemiPro HS is a 2-channel high performance wireless communication link to the CAN bus utilising WLAN technology. This high speed interface communicates to CAN via WLAN (802.11b/g), which offers increased mobility and extended range of coverage for CAN bus networks. It is a powerful and versatile WLAN solution to replace cumbersome cables for CAN bus application. It provides flexible communication solution when operating on infrastructure mode and Ad-hoc mode
- WLAN version 802.11b/g
- Encryption to WPA2/WPA/WEP128/WEP64
- Accessible to Public/Private
- Provides the functionality of a WLAN and a USB to CAN bus interface in a single device
- Designed for USB 2.0, backward compliant with USB 1.1
- IP67 rated lightweight aluminium housing
- Supports both 11bit (CAN 2.0A) and 29bit (CAN 2.0B active) identifiers
- Supports silent mode for analyzing tools
- 100% software compatible with application written for all Kvaser hardware with Kvaser CANlib SDK
- Interfaces the CAN bus with a D-SUB connector
Applications
Communications & Networking, Multimedia, Portable Devices, Automotive, Wireless
Technical Specifications
Module Interface
CAN
Product Range
-
Data Rate
1Mbps
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2