Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč9,324.493 |
Product Information
Product Overview
01368-1 is a Kvaser Mini PCIe 1xCAN, a single-channel Mini PCI Express CAN interface module. This is a highly integrated CAN board that enables CAN/CAN FD functionality to be added to any standard computer. Successor to the Kvaser Mini PCI Express HS (00688-1), this version supports CAN FD up to 8Mbit/s and has a high timestamp resolution of 1µs, a wide CAN bitrate of 20kbit/s to 1Mbit/s and an exceptionally high message rate of 20,000msg/s. A key feature of the Kvaser Mini PCIe 1xCAN is that it connects to a computer via USB2.0 in a Mini PCI Express socket. This is a useful feature when there are competing peripherals for the PCI Express lane. The Mini PCI Express 1xCAN (01420-6) should be selected when it is necessary to use the USB lanes within the Mini PCI Express socket for communication. This board integrates new generation SIC transceivers, which can be credited for improved signal quality at higher bitrates and a reduction in signal ringing.
- Quick and easy plug-and-play installation
- Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
- Compatible with applications written for other Kvaser CAN hardware with Kvaser CANlib
- Supports simultaneous usage of multiple Kvaser interfaces
- Supports silent mode for analysis tools –listen to the bus without interfering
- Includes 1 channel breakout cable
- Compatible with J1939, CANopen, NMEA 2000® and DeviceNet
- Features error frame detection, error frame generation and galvanic isolation
- Operating systems: Linux, Windows (7, 8, 10 and 11)
- Temperature range from -40 to +85°C
Technical Specifications
-
1Mbps
No SVHC (21-Jan-2025)
CAN, PCIe
Kvaser Mini PCIeSeries
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate