Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKVASER
Manufacturer Part No01417-6
Order Code4712423
Product RangeKvaser Mini PCIeSeries
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč14,134.336 |
Price for:Each
Minimum: 1
Multiple: 1
Kč14,134.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKVASER
Manufacturer Part No01417-6
Order Code4712423
Product RangeKvaser Mini PCIeSeries
Technical Datasheet
Data Transmission Distance-
Module InterfaceCAN, PCIe
Data Rate1Mbps
Product RangeKvaser Mini PCIeSeries
SVHCNo SVHC (21-Jan-2025)
Product Overview
01417-6 is a Kvaser Mini PCI Express 2xCAN v3, a CAN multi-channel real-time CAN interface module. This is small, yet advanced, CAN multi-channel real time CAN/CAN FD interface that handles transmission and reception of standard and extended CAN messages on the bus with a high time stamp precision. The Kvaser Mini PCI Express 2xCAN v3 is compatible with applications that use Kvaser‘s CANlib.
- Supports CAN FD, up to 8Mbit/s (with correct physical layer implementation)
- Quick and easy plug-and-play installation
- Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
- High-speed CAN connection (compliant with ISO 11898-2), up to 1Mbit/s
- Supports simultaneous usage of multiple Kvaser interfaces
- Supports silent mode for analysis tools – listen to the bus without interfering
- Includes 2 channel breakout cable
- Compatible with J1939, CANopen, NMEA 2000® and DeviceNet
- CAN bit rate range from 20kbit/s to 1Mbit/s and operating systems: Linux, Windows (7, 8, 10 and 11)
- Features error frame detection, error frame generation and galvanic isolation
Technical Specifications
Data Transmission Distance
-
Data Rate
1Mbps
SVHC
No SVHC (21-Jan-2025)
Module Interface
CAN, PCIe
Product Range
Kvaser Mini PCIeSeries
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001