Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKVASER
Manufacturer Part No01512-8
Order Code4712421
Product RangeKvaser PCIeSeries
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč25,803.520 |
Price for:Each
Minimum: 1
Multiple: 1
Kč25,803.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKVASER
Manufacturer Part No01512-8
Order Code4712421
Product RangeKvaser PCIeSeries
Technical Datasheet
Data Transmission Distance-
Module InterfaceCAN, PCIe
Data Rate1Mbps
Product RangeKvaser PCIeSeries
SVHCNo SVHC (21-Jan-2025)
Product Overview
01512-8 is a Kvaser PCIe 8xCAN, a compact and advanced multi-channel real-time CAN interface module with eight CAN/CAN FD channels. The Kvaser PCIe 8xCAN maximizes channel density through a single PCIe x1 slot, enabling the effortless design of advanced CAN systems. The Kvaser PCIe 8xCAN is highly scalable. Multiple boards can be connected to capture data from tens of CAN channels at a time. An example is hardware-in-the-loop (HIL) suited for automotive testing, where 40 CAN channels are commonly required.
- Quick and easy plug-and-play installation
- Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
- 100% compatible with applications written for other Kvaser CAN hardware with Kvaser CANlib
- High-speed CAN connection (compliant with ISO 11898-2), up to 1Mbit/s
- Supports silent mode, error frame detection, error frame generation and galvanic isolation
- Supports simultaneous usage of multiple Kvaser interfaces
- Full-profile PCIe card, support for SocketCan
- Compatible with J1939, CANopen, NMEA 2000® and DeviceNet
- 20 - 1000kbps bit rate, 20000mps messages per second sending/receive
- Operating systems: Linux, Windows (10 and 11) and temperature range from -40 to +85°C
Notes
To use all 8 channels you need two splitter cables, product 00830-4 or 01412-1(sold separately).
Technical Specifications
Data Transmission Distance
-
Data Rate
1Mbps
SVHC
No SVHC (21-Jan-2025)
Module Interface
CAN, PCIe
Product Range
Kvaser PCIeSeries
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001