Product Information
Product Overview
The HL02 series MLO™ Multilayer Organic Inductor with tin termination. It is a low profile organic based inductor that can support satellite applications, GPS, matching networks and collision avoidance. The MLO™ Inductor series of components are based on AVX's patented multilayer organic technology (US patent 6,987,307). MLO™ Inductors incorporate very low loss organic materials which allow for high Q and high stability over frequency. These are surface mountable and are expansion matched to FR4 printed wiring boards. Utilizes fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability. Reliability testing is performed to JEDEC and mil standards.
- High Q
- High SRF
- High frequency
- High withstanding voltage
- Low DC resistance
- Expansion matched to PCB
- Surface mountable
- 0402 Case size
- Inherent low profile
- Excellent solderability
- Low parasitics
- Better heat dissipation
- -55 to 125°C Operating temperature range
Technical Specifications
22nH
2.2GHz
0402 [1005 Metric]
MLO HL02 Series
2.2GHz
Ceramic, Non-Magnetic
0.58mm
1.317ohm
180mA
0402 [1005 Metric]
± 2%
-
1mm
0.35mm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate