Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCLCA01HF-3M
Order Code4209445
Product RangeCLCA01HF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8,070.493 |
| 5+ | Kč7,583.189 |
| 10+ | Kč7,095.634 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,070.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCLCA01HF-3M
Order Code4209445
Product RangeCLCA01HF Series
Technical Datasheet
Connector Type AMDR 26 Position Plug
Connector Type BMDR 26 Position Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourGray
Product RangeCLCA01HF Series
Technical Specifications
Connector Type A
MDR 26 Position Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Gray
Connector Type B
MDR 26 Position Plug
Cable Length - Metric
3m
Product Range
CLCA01HF Series
Technical Docs (1)
Alternatives for CLCA01HF-3M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.446796