Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG5817D
Order Code2064405
Technical Datasheet
Antenna TypeMIMO WiFi
Frequency Min5.725GHz
Frequency Max5.85GHz
Gain-
Input Power20W
Input Impedance50ohm
VSWR1.5
Antenna PolarisationHorizontal / Vertical
Antenna MountingPole (Mast) or Wall
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Antenna Type
MIMO WiFi
Frequency Max
5.85GHz
Input Power
20W
VSWR
1.5
Antenna Mounting
Pole (Mast) or Wall
SVHC
No SVHC (17-Dec-2014)
Frequency Min
5.725GHz
Gain
-
Input Impedance
50ohm
Antenna Polarisation
Horizontal / Vertical
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291039
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.089547