Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč24,899.926 |
| 5+ | Kč23,482.906 |
| 10+ | Kč22,065.886 |
Price for:Each
Minimum: 1
Multiple: 1
Kč24,899.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLC-SNSW-C6-EC
Order Code4214944
Technical Datasheet
No. of Ports3Ports
Ethernet Switch Application-
Ethernet Switch TypeGigabit Ethernet
Ethernet Switch MountingDesktop
Port TypesRJ45 x 3
Network Speeds10Mbps, 100Mbps, 1Gbps, 10Gbps
Input Voltage TypeVDC
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ports
3Ports
Ethernet Switch Type
Gigabit Ethernet
Port Types
RJ45 x 3
Input Voltage Type
VDC
SVHC
To Be Advised
Ethernet Switch Application
-
Ethernet Switch Mounting
Desktop
Network Speeds
10Mbps, 100Mbps, 1Gbps, 10Gbps
Product Range
-
Technical Docs (1)
Alternatives for LC-SNSW-C6-EC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.026025