Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč511.883 |
| 5+ | Kč479.028 |
| 10+ | Kč440.906 |
| 25+ | Kč417.833 |
| 50+ | Kč400.528 |
| 100+ | Kč385.730 |
Price for:Each
Minimum: 1
Multiple: 1
Kč511.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANRBD1052
Order Code4759699
Technical Datasheet
Antenna Type4G LTE / 5G / CBRS / RFID / WISP
Frequency Min3.3GHz
Frequency Max3.8GHz
Antenna MountingSMA Connector
Gain4.5dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
4G LTE / 5G / CBRS / RFID / WISP
Frequency Max
3.8GHz
Gain
4.5dBi
Input Power
10W
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
3.3GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001