Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,740.301 |
| 5+ | Kč1,705.440 |
| 10+ | Kč1,670.579 |
| 25+ | Kč1,635.968 |
| 50+ | Kč1,601.107 |
| 100+ | Kč1,566.246 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,740.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPMDVI-DSLMF-10
Order Code4211588
Product RangePMDVI-DDLMF Series
Connector Type ADVI-D (Dual Link) Plug
Connector Type BDVI-D (Dual Link) Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourGrey
Product RangePMDVI-DDLMF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
DVI-D (Dual Link) Plug
Cable Length - Imperial
10ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
DVI-D (Dual Link) Plug
Cable Length - Metric
3.05m
Product Range
PMDVI-DDLMF Series
Technical Docs (1)
Alternatives for PMDVI-DSLMF-10
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.267619