Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč491.317 |
10+ | Kč481.536 |
25+ | Kč471.755 |
100+ | Kč461.723 |
250+ | Kč451.942 |
500+ | Kč442.160 |
Price for:Each
Minimum: 1
Multiple: 1
Kč491.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoRA256M
Order Code4215705
Product RangeRA Series
Connector TypeAdapter
In Line Connector AD Sub
Connector Type AD Sub
In Line Connector BRJ12
Connector Type BRJ12
Product RangeRA Series
Convert From GenderPlug
Convert From Positions25Ways
Convert To GenderJack
Convert To Positions6Ways
SVHCTo Be Advised
Technical Specifications
Connector Type
Adapter
Connector Type A
D Sub
Connector Type B
RJ12
Convert From Gender
Plug
Convert To Gender
Jack
SVHC
To Be Advised
In Line Connector A
D Sub
In Line Connector B
RJ12
Product Range
RA Series
Convert From Positions
25Ways
Convert To Positions
6Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031071