Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč118.628 |
| 10+ | Kč117.876 |
| 25+ | Kč111.104 |
| 50+ | Kč106.590 |
| 100+ | Kč102.828 |
Price for:Each
Minimum: 1
Multiple: 1
Kč118.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFSP-2
Order Code4073273
Technical Datasheet
Accessory TypeFace Plate
For Use WithStandard Panel Mount Thermocouple Sockets
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Standard connector panel for panel mounting thermocouple sockets
- Suitable with standard panel sockets (not included)
- Anodised aluminium faceplates
- Etch matt and satin anodised finish
- 4 x 3.2mm fixing holes, positioned 5mm centre line from corners edges
- 2 way, 1 x 2 number of rows/holes
- 69mm width, 66mm height, 2.5mm thickness
Technical Specifications
Accessory Type
Face Plate
Product Range
-
For Use With
Standard Panel Mount Thermocouple Sockets
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02