Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoFW-J-3M
Order Code1633487
Product RangeFW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč657.848 |
| 10+ | Kč625.997 |
| 25+ | Kč614.209 |
| 50+ | Kč601.669 |
| 100+ | Kč589.380 |
Price for:Each
Minimum: 1
Multiple: 1
Kč657.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFW-J-3M
Order Code1633487
Product RangeFW Series
Technical Datasheet
Thermocouple TypeJ
Sensing Temperature Min0°C
Measured Temperature Min-
Sensing Temperature Max+350°C
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial120"
Lead Length - Metric3m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple Termination-
Thermocouple Wire Standard-
Thermocouple Shielding-
Product RangeFW Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
FW-J-3M is a washer thermocouple (J T/C type). It is thermocouple housed in a washer eyelet.
- Grounded tip for quick response
- Rated to 350°C
- Washer with 6mm clearance hole
- 3m glassfibre insulated, stainless steel over braided extension lead,7/0.2mm
- Insulating rating of cable -60 to +350°C
- Tolerance rating of cable is class 2
- IEC colour coded
Technical Specifications
Thermocouple Type
J
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
120"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
-
Product Range
FW Series
Sensing Temperature Min
0°C
Sensing Temperature Max
+350°C
Sensor Body Material
-
Lead Length - Metric
3m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
-
Thermocouple Shielding
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04173