Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,361.031 |
| 5+ | Kč2,242.654 |
| 10+ | Kč2,125.279 |
| 25+ | Kč2,082.894 |
| 50+ | Kč2,040.258 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,361.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoSI-050
Order Code1633458
Technical Datasheet
Signal Conditioner InputPt100
Signal Conditioner OutputCurrent
No. of Output Channels-
Accuracy0.1%
Output Accuracy± 0.1%
Supply Voltage36VDC
No. of Channels1 Channel
Signal Conditioner Mounting-
Isolation InputNon Isolated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Signal Conditioner Input
Pt100
No. of Output Channels
-
Output Accuracy
± 0.1%
No. of Channels
1 Channel
Isolation Input
Non Isolated
SVHC
No SVHC (25-Jun-2025)
Signal Conditioner Output
Current
Accuracy
0.1%
Supply Voltage
36VDC
Signal Conditioner Mounting
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045