Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč753.152 |
Product Information
Product Overview
453-00171-K1 is a Vela IF820 series-Bluetooth 5.4 dual-mode development kit with integrated chip antenna. Our Vela IF820 series being dual mode allows a single module to cover legacy Classic Bluetooth and migration to Bluetooth LE with a single part. This innovative series is based on Infineon Technologies AIROC™ CYW20820 silicon. This range of flexible modules, adapters and DVKs marries all the benefits of the CYW20820 hardware, software, and tools offerings with our added value application software, services, certification, and support capabilities. The Vela IF820 series provides OEMs with multiple software development options suited to their resources and skillsets, with close attention to providing forward-looking module options for some of Laird Connectivity’s legacy Bluetooth product portfolio. The Vela IF820 includes multiple small form factor PCB modules to suit any host board footprint and targets both hosted and hostless applications.
- Bluetooth BR/EDR & Bluetooth LE v5.4
- Industrial temperature range from -40° to +85°C
- Hostless & hosted operation- internal MCU reduces BOM
- Powerful core cortex-M4, 96MHz: 256KB on chip flash, 176KB on-chip RAM, 1MB on-chip ROM
- Fully featured development kits: everything needed to start Bluetooth & Bluetooth LE development
- FCC, CE, UKCA, ISED, RCM, MIC, KC. Bluetooth SIG certifications
- UART, I2C, SPI, ADC, GPIO, PWM, counter, timer, watchdog QSD, programmable key scan
- 256KB on-chip flash, 176KB on-chip RAM and 1MB on-chip ROM
- 2.6 to 3.3V (modules) and 5V (USB adapter variant) voltage
- EIRP up to +10dBm transmit power (max)
Technical Specifications
Infineon
Bluetooth
Vela IF820 Development Kit, Integrated Chip Antenna
To Be Advised
CYW20820
Wireless Module
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate