Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD CONNECTIVITY
Manufacturer Part No453-00059C
Order Code3577646
Product RangeBL653µ Series
Technical Datasheet
385 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč362.908 |
5+ | Kč354.631 |
10+ | Kč346.355 |
50+ | Kč338.078 |
100+ | Kč207.913 |
250+ | Kč203.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč362.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD CONNECTIVITY
Manufacturer Part No453-00059C
Order Code3577646
Product RangeBL653µ Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.1
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Signal Range Max-
Data Rate2Mbps
Bluetooth Class-
Receive Sensitivity-103dBm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeBL653µ Series
SVHCTo Be Advised
Product Overview
- BL653µ micro Bluetooth low energy module (Nordic nRF52833) with integrated antenna
- Bluetooth v5.1 Bluetooth Low Energy (BLE) plus NFC
- UART, I2C, I2S, SPI, ADC, GPIO, PWM, FREQ, USB, PDM and NFC interface
- Extended industrial temperature rating from -40°C to +105°C
- Support for 2Mbps, 1Mbps and 125Kbps coded PHY
- Small size is 6.3mm x 8.6mm x 1.6mm
Technical Specifications
Bluetooth Version
Bluetooth LE 5.1
Supply Voltage Max
5.5V
Data Rate
2Mbps
Receive Sensitivity
-103dBm
Operating Temperature Max
105°C
SVHC
To Be Advised
Supply Voltage Min
1.7V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
BL653µ Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008