Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,261.464 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,261.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoDVK-BT730-SA
Order Code2356683
Technical Datasheet
Silicon ManufacturerLaird Technologies
Silicon Core NumberBT730-SA
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth
Kit ContentsDevelopment Board BT730-SA
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The DVK-BT730-SA is a Development Kit for BT730 series class 1 Bluetooth v2.0 module. The BT730 series is designed to add robust, long-range Bluetooth data connectivity to any device. Based on the market-leading cambridge silicon radio (CSR) BC04 chipset, BT730 modules provide exceptionally low power consumption with outstanding Class 1 range via 18dBm of transmit power. A broad range of Bluetooth profiles such as serial port profile (SPP) and other vital features make BT730 modules superior to other Bluetooth modules.
Applications
Test & Measurement, Industrial
Technical Specifications
Silicon Manufacturer
Laird Technologies
Kit Application Type
Wireless Connectivity
Kit Contents
Development Board BT730-SA
SVHC
No SVHC (19-Jan-2021)
Silicon Core Number
BT730-SA
Application Sub Type
Bluetooth
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:5A002.a.1.a
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate