Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLANTRONIX
Manufacturer Part NoXPE200100EK
Order Code3973901
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,109.517 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,109.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLANTRONIX
Manufacturer Part NoXPE200100EK
Order Code3973901
Technical Datasheet
Kit Application TypeCommunication & Networking
Application Sub TypeXport Server
Silicon ManufacturerLantronix
Silicon Core NumberXPE200100B, XPE200100S
Product Range-
Kit ContentsEvaluation Kit XPE200100B, XPE200100S, RJ45 to RJ45 Cable, 5V Power Supply, DB9F to DB9F Modem Cable
SVHCTo Be Advised
Product Overview
XPE200100EK is a XPort® EDGE evaluation kit. The XPE200100EK Kit offers an easy, quick, and simple way to evaluate the XPort EDGE. The XPE200100EK integrates the module into user designs allowing a fast, cost-effective way to test a newly networked product.
- Socket for XPort footprint (with XPort EDGE included)
- Serial (DB9) interface with multi-protocol transceiver (RS232/RS485)
- Jumpers to configure transceiver
- Jumpers to bypass transceiver for TTL access
- Reset Circuitry with power on/off switch
- RESET and RESET TO DEFAULTS buttons
- Current measurement
- Jumper control for LED output
Contents
XPort EDGE evaluation board, XPort EDGE module – included on board, 5V DC power supply adapter (with international plugs), RS-232 null cable DB9M/F, CAT5e UTP RJ45M/M Ethernet cable, Serial adapter 25-pin to 9-pin.
Technical Specifications
Kit Application Type
Communication & Networking
Silicon Manufacturer
Lantronix
Product Range
-
SVHC
To Be Advised
Application Sub Type
Xport Server
Silicon Core Number
XPE200100B, XPE200100S
Kit Contents
Evaluation Kit XPE200100B, XPE200100S, RJ45 to RJ45 Cable, 5V Power Supply, DB9F to DB9F Modem Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544