3 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,857.555 |
5+ | Kč3,780.308 |
10+ | Kč3,703.313 |
Product Information
Product Overview
The 4520013 is a 100m 1-conductor Hook-up Wire with fine-wired copper conductor of bare copper strands in line with conductor class 5 according to IEC 60228 standards, black PVC jacket and 12AWG wire. The H07V-K (X07V-K) single-conductor cable with thermoplastic PVC-insulation for installation inside of closed conduits and cable ducting systems and on or under plaster as well as in similar closed systems. For direct laying on racks, troughs and tubes only as potential equalisation conductor. The cable <lt/>HAR<gt/> marking also stands for the international endorsement of national certification institutes' testing marks and certificates, eg. <lt/>VDE<gt/><lt/>HAR<gt/>. The <lt/>HAR<gt/>marking is of special importance in case of goods traffic between European countries.
- CPR: Eca
- European <lt/>HAR<gt/> cable type certification
- PVC based core insulation
- Flame-retardant according to IEC 60332-1-2
Applications
Lighting, Automation & Process Control, Industrial
Technical Specifications
PVC
12AWG
328ft
80°C
750V
4.8mm
H07V-K Series
Black
4mm²
100m
-
Copper
CE, HAR
No SVHC (07-Nov-2024)
Alternatives for 4520013
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate